Part Details for FKT38EIHD0.032768-BAG1K by Fox Electronics
Overview of FKT38EIHD0.032768-BAG1K by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKT38EIHD0.032768-BAG1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKT38EIHD0.032768
|
Avnet Americas | Crystal 32.768kHz 2-Pin SMD Bag - Bulk (Alt: FKT38EIHD0.032768) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0726 / $0.1694 | Buy Now |
Part Details for FKT38EIHD0.032768-BAG1K
FKT38EIHD0.032768-BAG1K CAD Models
FKT38EIHD0.032768-BAG1K Part Data Attributes
|
FKT38EIHD0.032768-BAG1K
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FKT38EIHD0.032768-BAG1K
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Fox | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.1mm x 8.3mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |