Part Details for FKS3G016803A00JB00 by Wima
Overview of FKS3G016803A00JB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS3G016803A00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKS3G016803A00JB00TB-ND
|
DigiKey | FKS 3 6800 PF 400 VDC 3X9X13 PCM Min Qty: 3800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3083 | Buy Now |
DISTI #
505-FKS3G016803AJB
|
Mouser Electronics | Film Capacitors FKS 3 6800 pF 400 VDC 3x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2710 / $0.3080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5210 | Buy Now |
Part Details for FKS3G016803A00JB00
FKS3G016803A00JB00 CAD Models
FKS3G016803A00JB00 Part Data Attributes
|
FKS3G016803A00JB00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3G016803A00JB00
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKS3G016803A00JB00
This table gives cross-reference parts and alternative options found for FKS3G016803A00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3G016803A00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3G016803A00JH00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G016803A00JB00 vs FKS3G016803A00JH00 |
FKS3G016803A00JD00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G016803A00JB00 vs FKS3G016803A00JD00 |
FKS3G016803A00JI00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G016803A00JB00 vs FKS3G016803A00JI00 |
FKS3G016803A00JJ00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G016803A00JB00 vs FKS3G016803A00JJ00 |