Part Details for FKS2D012201A00JC00 by Wima
Overview of FKS2D012201A00JC00 by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2D012201A00JC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKS2D012201A00JC00TB-ND
|
DigiKey | FKS 2 2200 PF 100 VDC 2.5X6.5X7. Min Qty: 8400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1611 | Buy Now |
DISTI #
505-FKS2D012201AJC00
|
Mouser Electronics | Film Capacitors 2200pF 100 Volts 5% RoHS: Compliant | 0 |
|
$0.1490 / $0.1610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 | Buy Now |
DISTI #
65069448
|
Verical | Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Ammo RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Date Code: 2246 | Americas - 2800 |
|
$0.1362 / $0.1717 | Buy Now |
DISTI #
FKS2D012201A00JC00
|
Avnet Abacus | FKS 2 2200 pF 5% 100 VDC 2.5x6.5x7.2 RM5 AMMO H18.5 340x340 (Alt: FKS2D012201A00JC00) RoHS: Compliant Min Qty: 8400 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500130794
|
Chip1Stop | Unclassified | 2800 |
|
$0.1470 | Buy Now |
Part Details for FKS2D012201A00JC00
FKS2D012201A00JC00 CAD Models
FKS2D012201A00JC00 Part Data Attributes
|
FKS2D012201A00JC00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2D012201A00JC00
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FKS2D012201A00JC00
This table gives cross-reference parts and alternative options found for FKS2D012201A00JC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2D012201A00JC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2D012201A00JSSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2D012201A00JC00 vs FKS2D012201A00JSSD |
FKS2D012201A00JF00 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2D012201A00JC00 vs FKS2D012201A00JF00 |
FKS2D012201A00JA00 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2D012201A00JC00 vs FKS2D012201A00JA00 |
FKS2D012201A00JO00 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2D012201A00JC00 vs FKS2D012201A00JO00 |
FKS2D012201A00JN00 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2D012201A00JC00 vs FKS2D012201A00JN00 |