Part Details for FKS2C024701K00MC00 by Wima
Overview of FKS2C024701K00MC00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2C024701K00MC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKS2C024701K00MC00TB-ND
|
DigiKey | FKS 2 0.047 F 63 VDC 7.2X13X7.2 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3436 | Buy Now |
DISTI #
505-FKS2C024701K0MC0
|
Mouser Electronics | Film Capacitors FKS 2 0.047 uF 63 VDC 7.2x13x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.3020 / $0.3430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8120 | Buy Now |
Part Details for FKS2C024701K00MC00
FKS2C024701K00MC00 CAD Models
FKS2C024701K00MC00 Part Data Attributes
|
FKS2C024701K00MC00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2C024701K00MC00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for FKS2C024701K00MC00
This table gives cross-reference parts and alternative options found for FKS2C024701K00MC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2C024701K00MC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKS2C024701K00MSSD | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | FKS2C024701K00MC00 vs FKS2C024701K00MSSD |
FKS2C024701K00MO00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | FKS2C024701K00MC00 vs FKS2C024701K00MO00 |
FKS2C024701K00MF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | FKS2C024701K00MC00 vs FKS2C024701K00MF00 |
FKS2C024701K00MN00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | FKS2C024701K00MC00 vs FKS2C024701K00MN00 |