-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1269-1-ND
|
DigiKey | LED RED DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9629 In Stock |
|
$0.0790 / $0.4600 | Buy Now |
DISTI #
327-FKR1111CTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 3027 |
|
$0.0770 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
62308374
|
Verical | LED Uni-Color Red 638nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2201 | Americas - 16492 |
|
$0.2208 / $0.2571 | Buy Now |
|
Quest Components | 13193 |
|
$0.2100 / $0.7000 | Buy Now | |
|
CHIPMALL.COM LIMITED | 16492 |
|
$0.1306 / $0.2785 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 16492 |
|
$0.1400 / $0.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKR1111C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FKR1111C-TR
Stanley Electric Co
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.15 cd | |
Luminous Intensity-Nom | 310.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 638 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm |