Part Details for FKP4T033307G00KSSD by Wima
Overview of FKP4T033307G00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4T033307G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP4T033307G00KSSD-ND
|
DigiKey | FKP 4 0.33 UF 1600 VDC 20X39.5X4 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$5.7530 / $6.8600 | Buy Now |
DISTI #
1928-FKP4T033307G00KSSD-ND
|
DigiKey | FKP 4 0.33 F 1600 VDC 20X39.5X41 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9143 | Buy Now |
DISTI #
505-FKP4.33/1600/10
|
Mouser Electronics | Film Capacitors 1600V .33uF 10% RoHS: Compliant | 0 |
|
$3.4400 / $3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$6.6100 | Buy Now |
DISTI #
20285687
|
Verical | Cap Film 0.33uF 1600V PP 10% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 100°C Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1601 | Americas - 186 |
|
$6.1842 / $6.9537 | Buy Now |
Part Details for FKP4T033307G00KSSD
FKP4T033307G00KSSD CAD Models
FKP4T033307G00KSSD Part Data Attributes
|
FKP4T033307G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T033307G00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |