Part Details for FKP4T011504B00KSSD by Wima
Results Overview of FKP4T011504B00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP4T011504B00KSSD Information
FKP4T011504B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP4T011504B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T011504B00KSSD-ND
|
DigiKey | FKP 4 1500 PF 1600 VDC 5X11X18 P Min Qty: 7200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1981 | Buy Now |
DISTI #
505-FKP41500/1600/10
|
Mouser Electronics | Film Capacitors 1600V 1500pF 10% RoHS: Compliant | 0 |
|
$0.1940 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3710 | Buy Now |
|
ComSIT USA | POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |