Part Details for FKP4O141007H00MSC9 by Wima
Results Overview of FKP4O141007H00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP4O141007H00MSC9 Information
FKP4O141007H00MSC9 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP4O141007H00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4O141007H00MSC9-ND
|
DigiKey | FKP 4 1.0 F 1000 VDC 24X45.5X41. Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3439 | Buy Now |
DISTI #
505-FKP4O14107H0MSC
|
Mouser Electronics | Film Capacitors FKP 4 1.0 uF 1000 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$5.2500 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$9.1000 | Buy Now |