FKP4O126806A00MB00
Wima
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of FKP4O126806A00MB00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Price & Stock for FKP4O126806A00MB00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-FKP4O126806A0MB0
Mouser Electronics Film Capacitors FKP 4 0.068 F 1000 VDC 9x19x31.5 PCM27.5 RoHS: Compliant 0
  • 1 $1.5900
  • 10 $1.1900
  • 100 $0.8860
  • 420 $0.7060
  • 840 $0.6230
  • 2,100 $0.5820
  • 4,620 $0.5610
  • 9,660 $0.5300
$0.5300 / $1.5900 Order Now

CAD Models for FKP4O126806A00MB00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP4O126806A00MB00 by Wima

FKP4O126806A00MB00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. FKP4O126806A00MB00
    Wima
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for FKP4O126806A00MB00

This table gives cross-reference parts and alternative options found for FKP4O126806A00MB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O126806A00MB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP4O126806A00MD00 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Wima FKP4O126806A00MB00 vs FKP4O126806A00MD00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4O126806A00MB00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4O126806A00MB00 by Wima

  • Please alert me when FKP4O126806A00MB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4O126806A00MB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4O126806A00MB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4O126806A00MB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4O126806A00MB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4O126806A00MB00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: