Datasheets
FKP4J001504B00KSSD by: Wima

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT

Part Details for FKP4J001504B00KSSD by Wima

Overview of FKP4J001504B00KSSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Price & Stock for FKP4J001504B00KSSD

Part # Distributor Description Stock Price Buy
DISTI # 505-FKP4150/630/10
Mouser Electronics Film Capacitors 630V 150pF 10% RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3180
  • 100 $0.2090
  • 500 $0.1640
  • 1,000 $0.1390
  • 2,400 $0.1300
  • 12,000 $0.1140
  • 26,400 $0.1100
  • 50,400 $0.1060
$0.1060 / $0.4800 Order Now

Part Details for FKP4J001504B00KSSD

FKP4J001504B00KSSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FKP4J001504B00KSSD Part Data Attributes

FKP4J001504B00KSSD Wima
Buy Now Datasheet
Compare Parts:
FKP4J001504B00KSSD Wima Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 7120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00
Additional Feature AC RATED VOLTAGE(V):350
Capacitance 0.00015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 350 V
Rated (DC) Voltage (URdc) 630 V
Size Code 7120
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for FKP4J001504B00KSSD

This table gives cross-reference parts and alternative options found for FKP4J001504B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4J001504B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FKP4J001504B00KI Film Capacitor, Polypropylene, 630V, 0.00015uF, 7120 Wima FKP4J001504B00KSSD vs FKP4J001504B00KI
FKP4J001504B00KB Film Capacitor, Polypropylene, 630V, 0.00015uF, 7120 Wima FKP4J001504B00KSSD vs FKP4J001504B00KB
FKP4J001504B00KH Film Capacitor, Polypropylene, 630V, 0.00015uF, 7120 Wima FKP4J001504B00KSSD vs FKP4J001504B00KH
FKP4J001504B00KJ Film Capacitor, Polypropylene, 630V, 0.00015uF, 7120 Wima FKP4J001504B00KSSD vs FKP4J001504B00KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4J001504B00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4J001504B00KSSD by Wima

Select Manufacturer
Which Manufacturer of FKP4J001504B00KSSD would you like to use for your alert(s)?
  • Please alert me when FKP4J001504B00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4J001504B00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4J001504B00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4J001504B00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4J001504B00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4J001504B00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: