Part Details for FKP4G031505I00KJSD by Wima
Overview of FKP4G031505I00KJSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP4G031505I00KJSD
FKP4G031505I00KJSD CAD Models
FKP4G031505I00KJSD Part Data Attributes
|
FKP4G031505I00KJSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4G031505I00KJSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP4G031505I00KJSD
This table gives cross-reference parts and alternative options found for FKP4G031505I00KJSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4G031505I00KJSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPB1403150KGL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | FKP4G031505I00KJSD vs PPB1403150KGL |
SNMPG03150S3KS00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4G031505I00KJSD vs SNMPG03150S3KS00 |
R76MI3150Z33K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4G031505I00KJSD vs R76MI3150Z33K |
MKP10PCM150.15/10/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4G031505I00KJSD vs MKP10PCM150.15/10/400VDCREEL18/360 |
R76MI3150SE3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4G031505I00KJSD vs R76MI3150SE3-K |
FKP1G031506B00KBSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4G031505I00KJSD vs FKP1G031506B00KBSD |
FKP4G031506A00KJSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4G031505I00KJSD vs FKP4G031506A00KJSD |
B32652-A4154-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | FKP4G031505I00KJSD vs B32652-A4154-K |
931A1E154K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP4G031505I00KJSD vs 931A1E154K |
R76MN3150CK3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4G031505I00KJSD vs R76MN3150CK3-K |