FKP3O122204J00KF
Wima
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135,

Overview of FKP3O122204J00KF by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP3O122204J00KF by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP3O122204J00KF by Wima

FKP3O122204J00KF
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 7135
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Size Code
7135
Surface Mount
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. FKP3O122204J00KF
    Wima
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135,
    VS

Alternate Parts for FKP3O122204J00KF

This table gives cross-reference parts and alternative options found for FKP3O122204J00KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O122204J00KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP3PCM150.022/10/1000AMMO Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7135 Wima FKP3O122204J00KF vs FKP3PCM150.022/10/1000AMMO
FKP3PCM150.022/10/1000BULK Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7135 Wima FKP3O122204J00KF vs FKP3PCM150.022/10/1000BULK
FKP3O122204J00KI Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, Wima FKP3O122204J00KF vs FKP3O122204J00KI
FKP3O122204J00KD Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, Wima FKP3O122204J00KF vs FKP3O122204J00KD
FKP3O122204J00KB Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, Wima FKP3O122204J00KF vs FKP3O122204J00KB
FKP3O122204J00KH Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, Wima FKP3O122204J00KF vs FKP3O122204J00KH
FKP3O122204J00KJ Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, Wima FKP3O122204J00KF vs FKP3O122204J00KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP3O122204J00KF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP3O122204J00KF by Wima

Select Manufacturer
Which Manufacturer of FKP3O122204J00KF would you like to use for your alert(s)?
  • Please alert me when FKP3O122204J00KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP3O122204J00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP3O122204J00KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP3O122204J00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP3O122204J00KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP3O122204J00KF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: