Part Details for FKP3O116804B00MJSD by Wima
Overview of FKP3O116804B00MJSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O116804B00MJSD
FKP3O116804B00MJSD CAD Models
FKP3O116804B00MJSD Part Data Attributes
|
FKP3O116804B00MJSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O116804B00MJSD
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3O116804B00MJSD
This table gives cross-reference parts and alternative options found for FKP3O116804B00MJSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O116804B00MJSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O116802F00MCSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O116804B00MJSD vs MKP1O116802F00MCSD |
B32671L0682M289 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, LEAD FREE | TDK Corporation | FKP3O116804B00MJSD vs B32671L0682M289 |
B32621A0682M000 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP3O116804B00MJSD vs B32621A0682M000 |
FKP3O116804B00MDSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O116804B00MJSD vs FKP3O116804B00MDSD |
FKP3O116804B00MHSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O116804B00MJSD vs FKP3O116804B00MHSD |
B32620A0682M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP3O116804B00MJSD vs B32620A0682M189 |
FKP4O116804B00MISD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O116804B00MJSD vs FKP4O116804B00MISD |
B32621A0682M289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP3O116804B00MJSD vs B32621A0682M289 |
B32671L0682M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0068uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | FKP3O116804B00MJSD vs B32671L0682M189 |
FKP3O116804B00MISD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O116804B00MJSD vs FKP3O116804B00MISD |