Part Details for FKP3O113303F00JSSD by Wima
Overview of FKP3O113303F00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3O113303F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP3O113303F00JSSD-ND
|
DigiKey | FKP 3 3300 pF 1000 VDC 5x11x13 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3930 / $0.4840 | Buy Now |
DISTI #
1928-FKP3O113303F00JSSD-ND
|
DigiKey | FKP 3 3300 PF 1000 VDC 5X11X13 P Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2623 | Buy Now |
DISTI #
505-FKP3O113303F0JSS
|
Mouser Electronics | Film Capacitors FKP 3 3300 pF 1000 VDC 5x11x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2430 / $0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4670 | Buy Now |
DISTI #
59856227
|
Verical | Cap Film 0.0033uF 1000V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2101 | Americas - 4000 |
|
$0.4427 / $0.4892 | Buy Now |
Part Details for FKP3O113303F00JSSD
FKP3O113303F00JSSD CAD Models
FKP3O113303F00JSSD Part Data Attributes
|
FKP3O113303F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O113303F00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP3O113303F00JSSD
This table gives cross-reference parts and alternative options found for FKP3O113303F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O113303F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O113303F00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O113303F00JSSD vs FKP3O113303F00JB00 |
FKP3O113303F00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O113303F00JSSD vs FKP3O113303F00JI00 |
FKP3O113303F00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O113303F00JSSD vs FKP3O113303F00JH00 |