Part Details for FKP3O111002C00JSSD by Wima
Overview of FKP3O111002C00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3O111002C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP3O111002C00JSSD-ND
|
DigiKey | FKP 3 1000 pF 1000 VDC 4x9x10 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$0.2810 / $0.3320 | Buy Now |
DISTI #
1928-FKP3O111002C00JSSD-ND
|
DigiKey | FKP 3 1000 PF 1000 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1847 | Buy Now |
DISTI #
505-FKP3O111002C00JS
|
Mouser Electronics | Film Capacitors 1000pF 5% 1000V 4x9x10 RoHS: Compliant | 0 |
|
$0.1780 / $0.1840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3350 | Buy Now |
DISTI #
FKP3O111002C00JSSD
|
Avnet Abacus | FKP 3 1000 pF 5% 1000 VDC 4x9x10 RM7.5 bulk - standard (Alt: FKP3O111002C00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP3O111002C00JSSD
FKP3O111002C00JSSD CAD Models
FKP3O111002C00JSSD Part Data Attributes:
|
FKP3O111002C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O111002C00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FKP3O111002C00JSSD
This table gives cross-reference parts and alternative options found for FKP3O111002C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O111002C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O111002C00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00JSSD vs FKP3O111002C00JH00 |
FKP3O111002C00JC00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00JSSD vs FKP3O111002C00JC00 |
FKP3O111002C00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00JSSD vs FKP3O111002C00JB00 |
FKP3O111002C00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00JSSD vs FKP3O111002C00JJ00 |
FKP3O111002C00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00JSSD vs FKP3O111002C00JD00 |