Part Details for FKP3O104702B00JH00 by Wima
Overview of FKP3O104702B00JH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3O104702B00JH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3O104702B00JH00TR-ND
|
DigiKey | FKP 3 470 PF 1000 VDC 3X8.5X10 P Min Qty: 8600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2008 | Buy Now |
DISTI #
505-FKP3O104702B0JH0
|
Mouser Electronics | Film Capacitors FKP 3 470 pF 1000 VDC 3x8.5x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1930 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4300 Package Multiple: 4300 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
Part Details for FKP3O104702B00JH00
FKP3O104702B00JH00 CAD Models
FKP3O104702B00JH00 Part Data Attributes
|
FKP3O104702B00JH00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O104702B00JH00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKP3O104702B00JH00
This table gives cross-reference parts and alternative options found for FKP3O104702B00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O104702B00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O104702B00JASD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JASD |
FKP3O104702B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JD00 |
FKP3O104702B00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JF00 |
FKP3O104702B00JCSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JCSD |
FKP3O104702B00JC00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JC00 |
FKP3O104702B00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O104702B00JH00 vs FKP3O104702B00JB00 |