Part Details for FKP3G012203D00JSSD by Wima
Overview of FKP3G012203D00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3G012203D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1314-ND
|
DigiKey | CAP FILM 2200PF 5% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9671 In Stock |
|
$0.1693 / $0.4600 | Buy Now |
DISTI #
505-FKP3G012203D00JS
|
Mouser Electronics | Film Capacitors 2200 pF 400 VDC 5% RoHS: Compliant | 3162 |
|
$0.1690 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3350 | Buy Now |
DISTI #
FKP3G012203D00JSSD
|
Avnet Abacus | FKP 3 2200 pF 5% 400 VDC 4x9.5x13 RM10 bulk - standard (Alt: FKP3G012203D00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP3G012203D00JSSD
FKP3G012203D00JSSD CAD Models
FKP3G012203D00JSSD Part Data Attributes
|
FKP3G012203D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3G012203D00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FKP3G012203D00JSSD
This table gives cross-reference parts and alternative options found for FKP3G012203D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3G012203D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3G012203D00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JSSD vs FKP3G012203D00JB00 |
FKP3G012203D00JH00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JSSD vs FKP3G012203D00JH00 |
FKP3G012203D00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JSSD vs FKP3G012203D00JF00 |
FKP3G012203D00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G012203D00JSSD vs FKP3G012203D00JD00 |