Part Details for FKP3F014703D00JD00 by Wima
Overview of FKP3F014703D00JD00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3F014703D00JD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3F014703D00JD00TB-ND
|
DigiKey | FKP 3 4700 PF 250 VDC 4X9.5X13 P Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2544 | Buy Now |
DISTI #
505-FKP3F014703D0JD0
|
Mouser Electronics | Film Capacitors FKP 3 4700 pF 250 VDC 4x9.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6230 | Buy Now |
DISTI #
FKP3F014703D00JD00
|
Avnet Abacus | FKP 3 4700 pF 5% 250 VDC 4x9.5x13 RM10 AMMO H18.5 490x370 (Alt: FKP3F014703D00JD00) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP3F014703D00JD00
FKP3F014703D00JD00 CAD Models
FKP3F014703D00JD00 Part Data Attributes
|
FKP3F014703D00JD00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3F014703D00JD00
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FKP3F014703D00JD00
This table gives cross-reference parts and alternative options found for FKP3F014703D00JD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3F014703D00JD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3F014703D00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F014703D00JD00 vs FKP3F014703D00JF00 |
FKP3F014703D00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F014703D00JD00 vs FKP3F014703D00JH00 |
FKP3F014703D00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F014703D00JD00 vs FKP3F014703D00JI00 |
FKP3F014703D00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F014703D00JD00 vs FKP3F014703D00JB00 |