Part Details for FKP3C031004C00KSSD by Wima
Overview of FKP3C031004C00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3C031004C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP3C031004C00KSSD-ND
|
DigiKey | FKP 3 0.1 UF 63 VDC 6X12.5X18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1045 In Stock |
|
$0.7350 / $0.8920 | Buy Now |
DISTI #
1928-FKP3C031004C00KSSD-ND
|
DigiKey | FKP 3 0.1 F 63 VDC 6X12.5X18 PCM Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4850 | Buy Now |
DISTI #
505-FKP3C03104C0KSS
|
Mouser Electronics | Film Capacitors FKP 3 0.1 uF 63 VDC 6x12.5x18 PCM 15 RoHS: Compliant | 0 |
|
$0.4580 / $0.4790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.8790 | Buy Now |
DISTI #
23471925
|
Verical | Cap Film 0.1uF 63V PP 10% Radial 100°C Bulk RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1701 | Americas - 1045 |
|
$0.8581 / $0.9587 | Buy Now |
Part Details for FKP3C031004C00KSSD
FKP3C031004C00KSSD CAD Models
FKP3C031004C00KSSD Part Data Attributes
|
FKP3C031004C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3C031004C00KSSD
Wima
Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for FKP3C031004C00KSSD
This table gives cross-reference parts and alternative options found for FKP3C031004C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3C031004C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3C031004C00KB00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3C031004C00KSSD vs FKP3C031004C00KB00 |
FKP3C031004C00KH00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3C031004C00KSSD vs FKP3C031004C00KH00 |
FKP3C031004C00KD00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3C031004C00KSSD vs FKP3C031004C00KD00 |
FKP3C031004C00KF00 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3C031004C00KSSD vs FKP3C031004C00KF00 |