Part Details for FKP3-3300/630/5P10 by Wima
Overview of FKP3-3300/630/5P10 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for FKP3-3300/630/5P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP3-33006305P10
|
Mouser Electronics | Film Capacitors 3300pF 630 Volts 5% RoHS: Compliant | 605 |
|
$0.2390 / $0.8100 | Buy Now |
Part Details for FKP3-3300/630/5P10
FKP3-3300/630/5P10 CAD Models
FKP3-3300/630/5P10 Part Data Attributes
|
FKP3-3300/630/5P10
Wima
Buy Now
|
Compare Parts:
FKP3-3300/630/5P10
Wima
|
Samacsys Manufacturer | WIMA |