Part Details for FKP2J011501D00JO00 by Wima
Overview of FKP2J011501D00JO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2J011501D00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2J011501D00JO00CT-ND
|
DigiKey | FKP 2 1500 PF 630 VDC 4.5X6X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5770 In Stock |
|
$0.1308 / $0.6500 | Buy Now |
DISTI #
505-FKP2J011501D00JO
|
Mouser Electronics | Film Capacitors 1500 pF 630 VDC 5% RoHS: Compliant | 3489 |
|
$0.1300 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.6820 | Buy Now |
DISTI #
FKP2-1N5/630-R
|
TME | Capacitor: polypropylene, 1.5nF, 4.5x6x7.2mm, THT, ±5%, 5mm, 630VDC Min Qty: 1300 | 0 |
|
$0.1320 / $0.1410 | RFQ |
Part Details for FKP2J011501D00JO00
FKP2J011501D00JO00 CAD Models
FKP2J011501D00JO00 Part Data Attributes
|
FKP2J011501D00JO00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2J011501D00JO00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2J011501D00JO00
This table gives cross-reference parts and alternative options found for FKP2J011501D00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2J011501D00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5152J630J11L16.5TR18 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | FKP2J011501D00JO00 vs PFR5152J630J11L16.5TR18 |
FKP2J011501D00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011501D00JO00 vs FKP2J011501D00JI00 |
F411JH152J630Q | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2J011501D00JO00 vs F411JH152J630Q |
F411JH152J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2J011501D00JO00 vs F411JH152J630L |
FKP2J011501D00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011501D00JO00 vs FKP2J011501D00JF00 |
F411JH152J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2J011501D00JO00 vs F411JH152J630P |
F411JH152J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2J011501D00JO00 vs F411JH152J630C |