Part Details for FKP2J011201D00HI00 by Wima
Overview of FKP2J011201D00HI00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2J011201D00HI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2J011201D00HI00TR-ND
|
DigiKey | FKP 2 1200 PF 630 VDC 4.5X6X7.2 Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.1720 / $0.1905 | Buy Now |
DISTI #
51747624
|
Verical | FKP2J011201D00HI00 Min Qty: 1500 Package Multiple: 1500 Date Code: 0301 | Americas - 4500 |
|
$0.2077 | Buy Now |