Part Details for FKP2F001001D00KA00 by Wima
Overview of FKP2F001001D00KA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2F001001D00KA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2F001001D00KA00TB-ND
|
DigiKey | FKP 2 100 PF 250 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1380 | Buy Now |
DISTI #
505-FKP2F0101D0KA0
|
Mouser Electronics | Film Capacitors FKP 2 100 pF 250 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1190 / $0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5410 | Buy Now |
Part Details for FKP2F001001D00KA00
FKP2F001001D00KA00 CAD Models
FKP2F001001D00KA00 Part Data Attributes
|
FKP2F001001D00KA00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2F001001D00KA00
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2F001001D00KA00
This table gives cross-reference parts and alternative options found for FKP2F001001D00KA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2F001001D00KA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5101K250J11L16.5TR18 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2F001001D00KA00 vs PFR5101K250J11L16.5TR18 |
F411JH101K250C | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2F001001D00KA00 vs F411JH101K250C |
FKP2F001001D00KN00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F001001D00KA00 vs FKP2F001001D00KN00 |
FKP2F001001D00KO00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F001001D00KA00 vs FKP2F001001D00KO00 |
FKP2F001001D00KF00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F001001D00KA00 vs FKP2F001001D00KF00 |
FKP2F001001D00KSSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2F001001D00KA00 vs FKP2F001001D00KSSD |
PFR5101K250J11L4BULK | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2F001001D00KA00 vs PFR5101K250J11L4BULK |
PFR5101K250J11L16.5TA16 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2F001001D00KA00 vs PFR5101K250J11L16.5TA16 |
F411JH101K250L | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2F001001D00KA00 vs F411JH101K250L |
PFR5101K250J11L16.5LR18 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2F001001D00KA00 vs PFR5101K250J11L16.5LR18 |