Part Details for FKP2D022201L00KSSD by Wima
Overview of FKP2D022201L00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D022201L00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D022201L00KSSD-ND
|
DigiKey | FKP 2 0.022 F 100 VDC 8.5X10X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5990 In Stock |
|
$0.2351 / $0.9200 | Buy Now |
DISTI #
505-FKP20.022/100/10
|
Mouser Electronics | Film Capacitors 100V .022uF 10% RoHS: Compliant | 6954 |
|
$0.2120 / $0.6500 | Buy Now |
|
Future Electronics | FKP2 Series 100 V 0.022 uf 10 % 5mm=LS Radial Polypropylene Film/Foil Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.2350 / $0.2850 | Buy Now |
DISTI #
FKP2D022201L00KSSD
|
Avnet Abacus | FKP 2 0.022 F 10% 100 VDC 8.5x10x7.2 RM5 bulk - standard (Alt: FKP2D022201L00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2D022201L00KSSD
FKP2D022201L00KSSD CAD Models
FKP2D022201L00KSSD Part Data Attributes
|
FKP2D022201L00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D022201L00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2833 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for FKP2D022201L00KSSD
This table gives cross-reference parts and alternative options found for FKP2D022201L00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D022201L00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP2D022201L00KA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | FKP2D022201L00KSSD vs FKP2D022201L00KA00 |
FKP2D022201L00KC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | FKP2D022201L00KSSD vs FKP2D022201L00KC00 |
FKP2D022201L00KO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | FKP2D022201L00KSSD vs FKP2D022201L00KO00 |
FKP2D022201L00KN00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | FKP2D022201L00KSSD vs FKP2D022201L00KN00 |