There are no models available for this part yet.
Overview of FKP2D013301G00JC00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2D013301G00JC00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2D013301G00JC00TB-ND
|
DigiKey | FKP 2 3300 PF 100 VDC 5.5X7X7.2 Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1695 | Buy Now | |
DISTI #
505-FKP2D013301G0JC0
|
Mouser Electronics | Film Capacitors FKP 2 3300 pF 100 VDC 5.5x7x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1470 / $0.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7470 | Buy Now | ||
DISTI #
FKP2D013301G00JC00
|
Avnet Abacus | FKP 2 3300 pF 5% 100 VDC 5.5x7x7.2 RM5 AMMO H18.5 340x340 (Alt: FKP2D013301G00JC00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP2D013301G00JC00 by Wima
Part Data Attributes for FKP2D013301G00JC00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for FKP2D013301G00JC00
This table gives cross-reference parts and alternative options found for FKP2D013301G00JC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D013301G00JC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JK332J100Q | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2D013301G00JC00 vs F411JK332J100Q |
FKP2D013301G00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D013301G00JC00 vs FKP2D013301G00JN00 |
F411JK332J100P | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2D013301G00JC00 vs F411JK332J100P |
PFR5332J100J12L16.5LR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | FKP2D013301G00JC00 vs PFR5332J100J12L16.5LR18 |
FKP2D013301G00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D013301G00JC00 vs FKP2D013301G00JF00 |
FKP2D013301G00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D013301G00JC00 vs FKP2D013301G00JO00 |
FKP2D013301G00JSSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D013301G00JC00 vs FKP2D013301G00JSSD |
PFR5332J100J12L4BULK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D013301G00JC00 vs PFR5332J100J12L4BULK |
PFR5332J100J12L16.5TR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | FKP2D013301G00JC00 vs PFR5332J100J12L16.5TR18 |