-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D011501D00HSSD-ND
|
DigiKey | FKP 2 1500 pF 100 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
12387 In Stock |
|
$0.2290 / $0.2980 | Buy Now |
DISTI #
1928-FKP2D011501D00HSSD-ND
|
DigiKey | FKP 2 1500 PF 100 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1529 | Buy Now |
DISTI #
505-FKP21500/100/2.5
|
Mouser Electronics | Film Capacitors 100V 1500pF 2.5% RoHS: Compliant | 6745 |
|
$0.1620 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2720 | Buy Now |
DISTI #
65662603
|
Verical | Cap Film 0.0015uF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 2301 | Americas - 12387 |
|
$0.2383 / $0.2774 | Buy Now |
|
Quest Components | 80 |
|
$0.2975 / $0.6610 | Buy Now | |
DISTI #
FKP2D011501D00HSSD
|
TTI | Film Capacitors 100V 1500pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6300 In Stock |
|
$0.1560 / $0.1920 | Buy Now |
DISTI #
FKP2D011501D00HSSD
|
Avnet Abacus | FKP 2 1500 pF 2.5% 100 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2D011501D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D011501D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D011501D00HSSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D011501D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011501D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5152H100J11L16.5TR18 | CAP,POLYPROPYLENE,1.5NF,100VDC,2.5% -TOL,2.5% +TOL,-200PPM TC | KEMET Corporation | FKP2D011501D00HSSD vs PFR5152H100J11L16.5TR18 |