Part Details for FKP2D006801D00HSSD by Wima
Overview of FKP2D006801D00HSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D006801D00HSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D006801D00HSSD-ND
|
DigiKey | FKP 2 680 pF 100 VDC 4.5x6x7.2 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
8458 In Stock |
|
$0.2250 / $0.3110 | Buy Now |
DISTI #
1928-FKP2D006801D00HSSD-ND
|
DigiKey | FKP 2 680 PF 100 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1495 | Buy Now |
DISTI #
505-FKP2680/100/2.5
|
Mouser Electronics | Film Capacitors 100V 680pF 2.5% RoHS: Compliant | 7025 |
|
$0.1410 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2670 | Buy Now |
DISTI #
61352634
|
Verical | Cap Film 680pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 2201 | Americas - 8458 |
|
$0.2460 / $0.2793 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
FKP2-680P/100
|
TME | Capacitor: polypropylene, 680pF, 4.5x6x7.2mm, THT, ±2.5%, 5mm Min Qty: 6000 | 0 |
|
$0.1140 | RFQ |
DISTI #
FKP2D006801D00HSSD
|
Avnet Abacus | FKP 2 680 pF 2.5% 100 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2D006801D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for FKP2D006801D00HSSD
FKP2D006801D00HSSD CAD Models
FKP2D006801D00HSSD Part Data Attributes
|
FKP2D006801D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D006801D00HSSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D006801D00HSSD
This table gives cross-reference parts and alternative options found for FKP2D006801D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D006801D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F411JH681R100L | KEMET Corporation | Check for Price | Film Capacitor, | FKP2D006801D00HSSD vs F411JH681R100L |
FKP2D006801D00HC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D006801D00HSSD vs FKP2D006801D00HC00 |
FKP2D006801D00HF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D006801D00HSSD vs FKP2D006801D00HF00 |
PFR5681H100J11L4BULK | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | FKP2D006801D00HSSD vs PFR5681H100J11L4BULK |
FKP2D006801D00HO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D006801D00HSSD vs FKP2D006801D00HO00 |
FKP2D006801D00HA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D006801D00HSSD vs FKP2D006801D00HA00 |
F411JH681R100Q | KEMET Corporation | Check for Price | Film Capacitor, | FKP2D006801D00HSSD vs F411JH681R100Q |