Part Details for FKP2D002201D00KSSD by Wima
Overview of FKP2D002201D00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D002201D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D002201D00KSSD-ND
|
DigiKey | FKP 2 220 PF 100 VDC 4.5X6X7.2 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8611 In Stock |
|
$0.1262 / $0.5400 | Buy Now |
DISTI #
505-FKP2220/100/10
|
Mouser Electronics | Film Capacitors 100V 220pF 10% RoHS: Compliant | 4306 |
|
$0.1200 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.1971 | Buy Now |
DISTI #
FKP2D002201D00KSSD
|
Avnet Abacus | FKP 2 220 pF 10% 100 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2D002201D00KSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2D002201D00KSSD
FKP2D002201D00KSSD CAD Models
FKP2D002201D00KSSD Part Data Attributes
|
FKP2D002201D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D002201D00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D002201D00KSSD
This table gives cross-reference parts and alternative options found for FKP2D002201D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D002201D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP2D002201D00KA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | FKP2D002201D00KSSD vs FKP2D002201D00KA00 |
F411JH221K100Q | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2D002201D00KSSD vs F411JH221K100Q |
FKP2D002201D00KC00 | Wima | Check for Price | Film Capacitor, | FKP2D002201D00KSSD vs FKP2D002201D00KC00 |
FKP2D002201D00KF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | FKP2D002201D00KSSD vs FKP2D002201D00KF00 |
PFR5221K100J11L4BULK | KEMET Corporation | $0.5910 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | FKP2D002201D00KSSD vs PFR5221K100J11L4BULK |
PFR5221K100J11L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | FKP2D002201D00KSSD vs PFR5221K100J11L16.5TR18 |
PFR5221K100J11L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | FKP2D002201D00KSSD vs PFR5221K100J11L16.5TA16 |
FKP2D002201D00KI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | FKP2D002201D00KSSD vs FKP2D002201D00KI00 |
F411JH221K100L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2D002201D00KSSD vs F411JH221K100L |
FKP2D002201D00KO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | FKP2D002201D00KSSD vs FKP2D002201D00KO00 |