Part Details for FKP2C023301L00HI00 by Wima
Overview of FKP2C023301L00HI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C023301L00HI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2C023301L00HI00CT-ND
|
DigiKey | FKP 2 0.033 F 63 VDC 8.5X10X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3089 In Stock |
|
$0.3194 / $1.2600 | Buy Now |
DISTI #
505-FKP2.033/63/2.5R
|
Mouser Electronics | Film Capacitors 63V .033uF 2.5% RoHS: Compliant | 4495 |
|
$0.3240 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
Part Details for FKP2C023301L00HI00
FKP2C023301L00HI00 CAD Models
FKP2C023301L00HI00 Part Data Attributes
|
FKP2C023301L00HI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C023301L00HI00
Wima
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for FKP2C023301L00HI00
This table gives cross-reference parts and alternative options found for FKP2C023301L00HI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C023301L00HI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2C023301L00HC00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C023301L00HI00 vs FKP2C023301L00HC00 |
FKP2C023301L00HN00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C023301L00HI00 vs FKP2C023301L00HN00 |
FKP2C023301L00HA00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C023301L00HI00 vs FKP2C023301L00HA00 |