-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6644
|
Newark | Film Capacitor, Fkp2 Series, 4700 Pf, 2.5%, Pp (Polypropylene), 63 V Rohs Compliant: Yes |Wima FKP2C014701D00HSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.5000 | Buy Now |
DISTI #
4499-FKP2C014701D00HSSD-ND
|
DigiKey | FKP 2 4700 pF 63 VDC 4.5x6x7.2 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
18989 In Stock |
|
$0.2660 / $0.3150 | Buy Now |
DISTI #
1928-FKP2C014701D00HSSD-ND
|
DigiKey | FKP 2 4700 PF 63 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1619 | Buy Now |
DISTI #
505-FKP24700/63/2.5
|
Mouser Electronics | Film Capacitors 63V 4700pF 2.5% RoHS: Compliant | 12421 |
|
$0.1790 / $0.6800 | Buy Now |
|
Future Electronics | FKP2 Series 63V 4700UF 2.5% 4.5X6X7.2MM LS=5MM Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.2800 / $0.3250 | Buy Now |
DISTI #
FKP2C014701D00HSSD
|
TTI | Film Capacitors 63V 4700pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9100 In Stock |
|
$0.1790 / $0.2080 | Buy Now |
DISTI #
FKP2C014701D00HSSD
|
Avnet Abacus | FKP 2 4700 pF 2.5% 63 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2C014701D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2C014701D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C014701D00HSSD
Wima
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |