Part Details for FKP2C014701D00ESSD by Wima
Overview of FKP2C014701D00ESSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C014701D00ESSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2C014701D00ESSD-ND
|
DigiKey | FKP 2 4700 pF 63 VDC 4.5x6x7.2 P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
478 In Stock |
|
$1.4870 / $1.7600 | Buy Now |
DISTI #
59869888
|
Verical | Cap Film 0.0047uF 63V PP 1% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0301 | Americas - 478 |
|
$1.8884 / $2.0158 | Buy Now |
Part Details for FKP2C014701D00ESSD
FKP2C014701D00ESSD CAD Models
FKP2C014701D00ESSD Part Data Attributes
|
FKP2C014701D00ESSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C014701D00ESSD
Wima
Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2C014701D00ESSD
This table gives cross-reference parts and alternative options found for FKP2C014701D00ESSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C014701D00ESSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2C014701D00EC00 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C014701D00ESSD vs FKP2C014701D00EC00 |
FKP2C014701D00EN00 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C014701D00ESSD vs FKP2C014701D00EN00 |
PFR5472F63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | FKP2C014701D00ESSD vs PFR5472F63J11L16.5TA16 |
FKP2C014701D00EA00 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C014701D00ESSD vs FKP2C014701D00EA00 |
KP1830-247-061-G | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 63 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | FKP2C014701D00ESSD vs KP1830-247-061-G |
PFR5472F63J11L16.5LR18 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | FKP2C014701D00ESSD vs PFR5472F63J11L16.5LR18 |
F411JH472F063L | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C014701D00ESSD vs F411JH472F063L |
FKP2C014701D00EO00 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C014701D00ESSD vs FKP2C014701D00EO00 |
PFR5472F63J11L16.5TR18 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | FKP2C014701D00ESSD vs PFR5472F63J11L16.5TR18 |
FKP2C014701D00EF00 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2C014701D00ESSD vs FKP2C014701D00EF00 |