Part Details for FKP2C011001D00ESSD by Wima
Overview of FKP2C011001D00ESSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C011001D00ESSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKP2C011001D00ESSD
|
TTI | Film Capacitors 1000PF 63V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for FKP2C011001D00ESSD
FKP2C011001D00ESSD CAD Models
FKP2C011001D00ESSD Part Data Attributes
|
FKP2C011001D00ESSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C011001D00ESSD
Wima
Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2C011001D00ESSD
This table gives cross-reference parts and alternative options found for FKP2C011001D00ESSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C011001D00ESSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PFR5102F63J11L4TA18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | FKP2C011001D00ESSD vs PFR5102F63J11L4TA18 |
PFR5102F63J11L16.5TA18 | KEMET Corporation | $0.6115 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | FKP2C011001D00ESSD vs PFR5102F63J11L16.5TA18 |
F411JH102F063R | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C011001D00ESSD vs F411JH102F063R |
PFR5102F63J11L4TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | FKP2C011001D00ESSD vs PFR5102F63J11L4TA16 |
PFR5102F63J11L4LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | FKP2C011001D00ESSD vs PFR5102F63J11L4LR18 |
PFR5102F63J11L4TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | FKP2C011001D00ESSD vs PFR5102F63J11L4TR18 |