Part Details for FKP2C004701D00KSSD by Wima
Overview of FKP2C004701D00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C004701D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2C004701D00KSSD-ND
|
DigiKey | FKP 2 470 PF 63 VDC 4.5X6X7.2 PC Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1119 | Buy Now |
DISTI #
505-FKP2C04701D0KSS
|
Mouser Electronics | Film Capacitors FKP 2 470 pF 63 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1050 / $0.1130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.1991 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 12000 |
|
RFQ |
Part Details for FKP2C004701D00KSSD
FKP2C004701D00KSSD CAD Models
FKP2C004701D00KSSD Part Data Attributes
|
FKP2C004701D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C004701D00KSSD
Wima
Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2C004701D00KSSD
This table gives cross-reference parts and alternative options found for FKP2C004701D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C004701D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP2C004701D00KA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | FKP2C004701D00KSSD vs FKP2C004701D00KA00 |
PFR5471K63J11L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | FKP2C004701D00KSSD vs PFR5471K63J11L16.5TA16 |
F411JH471K063L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C004701D00KSSD vs F411JH471K063L |
F411JH471K063P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C004701D00KSSD vs F411JH471K063P |
FKP2C004701D00KI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | FKP2C004701D00KSSD vs FKP2C004701D00KI00 |
FKP2C004701D00KF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | FKP2C004701D00KSSD vs FKP2C004701D00KF00 |
PFR5471K63J11L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | FKP2C004701D00KSSD vs PFR5471K63J11L16.5LR18 |
FKP2C004701D00KO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | FKP2C004701D00KSSD vs FKP2C004701D00KO00 |
F411JH471K063C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C004701D00KSSD vs F411JH471K063C |