Part Details for FKP2-4700/63/2.5-PCM5 by Wima
Overview of FKP2-4700/63/2.5-PCM5 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM5142PWR | Texas Instruments | 2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP | |
PCM5102APWR | Texas Instruments | 2VRMS DirectPath™, 112dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85 | |
PCM5102TPWRQ1 | Texas Instruments | Automotive Catalog 112dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -40 to 105 |
Price & Stock for FKP2-4700/63/2.5-PCM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1490 |
|
$0.2500 / $0.3800 | Buy Now |