Part Details for FKP2-1000/100/5A by Wima
Overview of FKP2-1000/100/5A by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for FKP2-1000/100/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP2-1000/100/5A
|
Mouser Electronics | Film Capacitors 1000pF 100 Volts 5% RoHS: Compliant | 6547 |
|
$0.1330 / $0.5900 | Buy Now |
Part Details for FKP2-1000/100/5A
FKP2-1000/100/5A CAD Models
FKP2-1000/100/5A Part Data Attributes
|
FKP2-1000/100/5A
Wima
Buy Now
|
Compare Parts:
FKP2-1000/100/5A
Wima
|
Samacsys Manufacturer | WIMA |