Part Details for FKP1U011004D00KSC9 by Wima
Overview of FKP1U011004D00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U011004D00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U011004D00KSC9-ND
|
DigiKey | FKP 1 1000 PF 2000 VDC 7X14X18 P Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2686 | Buy Now |
DISTI #
505-FKP011004D00KSC9
|
Mouser Electronics | Film Capacitors FKP 1 1000 pF 2000 VDC 7x14x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2490 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.5260 | Buy Now |