Part Details for FKP1U002204B00KD00 by Wima
Overview of FKP1U002204B00KD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U002204B00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U002204B00KD00TB-ND
|
DigiKey | FKP 1 220 PF 2000 VDC 5X11X18 PC Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2275 | Buy Now |
DISTI #
505-FKP002204B00KD00
|
Mouser Electronics | Film Capacitors FKP 1 220 pF 2000 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2110 / $0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7160 | Buy Now |
Part Details for FKP1U002204B00KD00
FKP1U002204B00KD00 CAD Models
FKP1U002204B00KD00 Part Data Attributes
|
FKP1U002204B00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U002204B00KD00
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1U002204B00KD00
This table gives cross-reference parts and alternative options found for FKP1U002204B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U002204B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UI02204000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP1U002204B00KD00 vs R73UI02204000K |
R73UI0220CK00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP1U002204B00KD00 vs R73UI0220CK00K |
FKP4U002204B00KSSD | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1U002204B00KD00 vs FKP4U002204B00KSSD |
FKP4U002204B00KJ00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U002204B00KD00 vs FKP4U002204B00KJ00 |
73UI0220JE00K | Film Capacitor, | KEMET Corporation | FKP1U002204B00KD00 vs 73UI0220JE00K |
FKP4U002204B00KD00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U002204B00KD00 vs FKP4U002204B00KD00 |
R73UI0220SE00K | Film Capacitor, Polypropylene, 2000V, 0.00022uF, 7120 | KEMET Corporation | FKP1U002204B00KD00 vs R73UI0220SE00K |
R73UI0220DQ00K | Film Capacitor, Polypropylene, 2000V, 0.00022uF, 7120 | KEMET Corporation | FKP1U002204B00KD00 vs R73UI0220DQ00K |
73UI0220JM00K | Film Capacitor, | KEMET Corporation | FKP1U002204B00KD00 vs 73UI0220JM00K |
R73UI0220JH00K | Film Capacitor, | KEMET Corporation | FKP1U002204B00KD00 vs R73UI0220JH00K |