Part Details for FKP1U001004B00JSSD by Wima
Overview of FKP1U001004B00JSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U001004B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1167-ND
|
DigiKey | CAP FILM 100PF 5% 2KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
859 In Stock |
|
$0.2250 / $0.9000 | Buy Now |
DISTI #
505-FKP1100/2000/5
|
Mouser Electronics | Film Capacitors 2000V .0001uF 5% RoHS: Compliant | 0 |
|
$0.2060 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3880 | Buy Now |
DISTI #
42382667
|
Verical | Cap Film 100pF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 2001 | Americas - 2722 |
|
$0.3667 / $0.4052 | Buy Now |
DISTI #
FKP1U001004B00JSSD
|
TTI | Film Capacitors 2000V .0001uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$0.2450 | Buy Now |
DISTI #
FKP1-100P/2000
|
TME | Capacitor: polypropylene, 100pF, 5x11x18mm, THT, ±5%, 15mm, 2kVDC Min Qty: 2400 | 0 |
|
$0.1990 | RFQ |
DISTI #
FKP1U001004B00JSSD
|
Avnet Abacus | FKP 1 100 pF 5% 2000 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1U001004B00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for FKP1U001004B00JSSD
FKP1U001004B00JSSD CAD Models
FKP1U001004B00JSSD Part Data Attributes
|
FKP1U001004B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U001004B00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1U001004B00JSSD
This table gives cross-reference parts and alternative options found for FKP1U001004B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U001004B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R73UI0100JE00J | KEMET Corporation | Check for Price | Film Capacitor, | FKP1U001004B00JSSD vs R73UI0100JE00J |
73UI0100JE00J | KEMET Corporation | Check for Price | Film Capacitor, | FKP1U001004B00JSSD vs 73UI0100JE00J |
73UI0100JM00J | KEMET Corporation | Check for Price | Film Capacitor, | FKP1U001004B00JSSD vs 73UI0100JM00J |
FKP1U001004B00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP1U001004B00JSSD vs FKP1U001004B00JJ00 |
FKP1U001004B00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP1U001004B00JSSD vs FKP1U001004B00JH00 |
FKP4U001004B00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP1U001004B00JSSD vs FKP4U001004B00JD00 |
R73UI0100JB00J | KEMET Corporation | Check for Price | Film Capacitor, | FKP1U001004B00JSSD vs R73UI0100JB00J |
73UI01004000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | FKP1U001004B00JSSD vs 73UI01004000J |
R73UI0100CK00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7120, RADIAL LEADED | FKP1U001004B00JSSD vs R73UI0100CK00J |
FKP1U001004B00JI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP1U001004B00JSSD vs FKP1U001004B00JI00 |