Part Details for FKP1T022206B00KSSD by Wima
Results Overview of FKP1T022206B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP1T022206B00KSSD Information
FKP1T022206B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP1T022206B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4553
|
Newark | Cap, 0.022Uf, 1.6Kv, Film, Radial Rohs Compliant: Yes |Wima FKP1T022206B00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1268 |
|
$0.7950 / $2.3100 | Buy Now |
DISTI #
1928-1157-ND
|
DigiKey | CAP FILM 0.022UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1677 In Stock |
|
$0.8230 / $2.2200 | Buy Now |
DISTI #
505-FKP1T022206BKSSD
|
Mouser Electronics | Film Capacitors .022uF Volt 10% 1600 Volts RoHS: Compliant | 351 |
|
$0.6960 / $2.2200 | Buy Now |
|
Future Electronics | Film Capacitors .022uF Volt 10% 1600 Volts RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.8400 | Buy Now |
DISTI #
86269959
|
Verical | Cap Film 0.022uF 1600V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 918 Package Multiple: 918 Date Code: 2443 | Americas - 918 |
|
$0.6943 / $0.7865 | Buy Now |
DISTI #
FKP1-22N/1600/10
|
TME | Capacitor: polypropylene, 22nF, 11x21x31.5mm, THT, ±10%, 27.5mm Min Qty: 1377 | 0 |
|
$0.6900 | RFQ |
DISTI #
FKP1T022206B00KSSD
|
Avnet Abacus | FKP 1 0022 F 10 1600 VDC 11x21x315 RM275 bulk standard (Alt: FKP1T022206B00KSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T022206B00KSSD
FKP1T022206B00KSSD CAD Models
FKP1T022206B00KSSD Part Data Attributes
|
FKP1T022206B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T022206B00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |