Part Details for FKP1T011504D00MDSD by Wima
Overview of FKP1T011504D00MDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T011504D00MDSD
FKP1T011504D00MDSD CAD Models
FKP1T011504D00MDSD Part Data Attributes
|
FKP1T011504D00MDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T011504D00MDSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T011504D00MDSD
This table gives cross-reference parts and alternative options found for FKP1T011504D00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T011504D00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32671L1152M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0015uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | FKP1T011504D00MDSD vs B32671L1152M000 |
B32671L1152M000 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, LEAD FREE | TDK Corporation | FKP1T011504D00MDSD vs B32671L1152M000 |
R77152M700AI | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T011504D00MDSD vs R77152M700AI |
B32671L1152M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0015uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | FKP1T011504D00MDSD vs B32671L1152M189 |
MKP1T011503C00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T011504D00MDSD vs MKP1T011503C00MJSD |
PS031.5NF+/-20%1600V | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKP1T011504D00MDSD vs PS031.5NF+/-20%1600V |
FKP1T011504D00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T011504D00MDSD vs FKP1T011504D00MHSD |
FKP4T011504B00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T011504D00MDSD vs FKP4T011504B00MHSD |
R77152M700RI | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T011504D00MDSD vs R77152M700RI |
FKP1T011504D00MFSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T011504D00MDSD vs FKP1T011504D00MFSD |