Part Details for FKP1T011504D00KSSD by Wima
Overview of FKP1T011504D00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T011504D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1T011504D00KSSD-ND
|
DigiKey | FKP 1 1500 pF 1600 VDC 7x14x18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.3810 / $0.4930 | Buy Now |
DISTI #
1928-1141-ND
|
DigiKey | CAP FILM 1500PF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$1.0000 | Buy Now |
DISTI #
505-FKP11500/1600/10
|
Mouser Electronics | Film Capacitors 1500pF 1600V 10% PCM15 RoHS: Compliant | 4789 |
|
$0.2350 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.5420 | Buy Now |
DISTI #
FKP1T011504D00KSSD
|
Avnet Abacus | FKP 1 1500 pF 10% 1600 VDC 7x14x18 RM15 bulk - standard (Alt: FKP1T011504D00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T011504D00KSSD
FKP1T011504D00KSSD CAD Models
FKP1T011504D00KSSD Part Data Attributes
|
FKP1T011504D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T011504D00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for FKP1T011504D00KSSD
This table gives cross-reference parts and alternative options found for FKP1T011504D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T011504D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T011504D00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T011504D00KSSD vs FKP1T011504D00KB00 |
FKP1T011504D00KI00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T011504D00KSSD vs FKP1T011504D00KI00 |
FKP1T011504D00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T011504D00KSSD vs FKP1T011504D00KD00 |
FKP1T011504D00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T011504D00KSSD vs FKP1T011504D00KJ00 |
FKP1T011504D00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T011504D00KSSD vs FKP1T011504D00KH00 |