Part Details for FKP1PCM15470/10/1600BULK by Wima
Overview of FKP1PCM15470/10/1600BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FKP1PCM15470/10/1600BULK
FKP1PCM15470/10/1600BULK CAD Models
FKP1PCM15470/10/1600BULK Part Data Attributes
|
FKP1PCM15470/10/1600BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1PCM15470/10/1600BULK
Wima
Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 7120 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for FKP1PCM15470/10/1600BULK
This table gives cross-reference parts and alternative options found for FKP1PCM15470/10/1600BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1PCM15470/10/1600BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T004704B00KH | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, 7120, | Wima | FKP1PCM15470/10/1600BULK vs FKP1T004704B00KH |
FKP1T004704B00KB | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, 7120, | Wima | FKP1PCM15470/10/1600BULK vs FKP1T004704B00KB |
FKP4T004704B00KB | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KB |
FKP1T004704B00KJ | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, 7120, | Wima | FKP1PCM15470/10/1600BULK vs FKP1T004704B00KJ |
FKP4T004704B00KSSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KSSD |
FKP4T004704B00KD | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KD |
FKP4T004704B00KI | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KI |
FKP4T004704B00KF | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KF |
FKP1PCM15470/10/1600REEL | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP1PCM15470/10/1600REEL |
FKP4T004704B00KJ | Film Capacitor, Polypropylene, 1600V, 0.00047uF, 7120 | Wima | FKP1PCM15470/10/1600BULK vs FKP4T004704B00KJ |