Part Details for FKP1J024705H00JSC9 by Wima
Overview of FKP1J024705H00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1J024705H00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1J024705H00JSC9-ND
|
DigiKey | FKP 1 0.047 F 630 VDC 10.5X20.5X Min Qty: 1188 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7805 | Buy Now |
DISTI #
505-FKP1J024705HJS
|
Mouser Electronics | Film Capacitors 0.047 uF 630 VDC 5% RoHS: Compliant | 1270 |
|
$0.6960 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.3700 | Buy Now |
Part Details for FKP1J024705H00JSC9
FKP1J024705H00JSC9 CAD Models
FKP1J024705H00JSC9 Part Data Attributes
|
FKP1J024705H00JSC9
Wima
Buy Now
|
Compare Parts:
FKP1J024705H00JSC9
Wima
|
Samacsys Manufacturer | WIMA |