Part Details for FKP1J021004D00JSSD by Wima
Overview of FKP1J021004D00JSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1J021004D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1J021004D00JSSD-ND
|
DigiKey | FKP 1 0.01 F 630 VDC 7X14X18 PCM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1369 In Stock |
|
$0.3194 / $1.1900 | Buy Now |
DISTI #
505-FKP1J021004DJSSD
|
Mouser Electronics | Film Capacitors FKP 1 0.01 uF 630 VDC 7x14x18 PCM 15 RoHS: Compliant | 2716 |
|
$0.2930 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.5630 | Buy Now |
DISTI #
FKP1J021004D00JSSD
|
Avnet Abacus | FKP 1 0.01 F 5% 630 VDC 7x14x18 RM15 bulk - standard (Alt: FKP1J021004D00JSSD) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 484 |
|
$0.5108 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1055 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FKP1J021004D00JSSD
FKP1J021004D00JSSD CAD Models
FKP1J021004D00JSSD Part Data Attributes
|
FKP1J021004D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1J021004D00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for FKP1J021004D00JSSD
This table gives cross-reference parts and alternative options found for FKP1J021004D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1J021004D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1J021004D00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1J021004D00JSSD vs FKP1J021004D00JB00 |
FKP1J021004D00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1J021004D00JSSD vs FKP1J021004D00JI00 |
FKP1J021004D00JD00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1J021004D00JSSD vs FKP1J021004D00JD00 |
FKP1J021004D00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1J021004D00JSSD vs FKP1J021004D00JH00 |