-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1068-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1482 In Stock |
|
$0.7891 / $2.2500 | Buy Now |
DISTI #
505-FKP1G031005H00KS
|
Mouser Electronics | Film Capacitors 0.1 uF 400 VDC 10% RoHS: Compliant | 2219 |
|
$0.6620 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.4500 | Buy Now |
DISTI #
78814415
|
Verical | Cap Film 0.1uF 400V PP 10% (26.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2401 | Americas - 1455 |
|
$1.2811 / $1.4983 | Buy Now |
DISTI #
FKP1G031005H00KSSD
|
Avnet Abacus | FKP 1 0.1 F 10% 400 VDC 10.5x20.5x26.5 RM22.5 bulk - standard (Alt: FKP1G031005H00KSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1G031005H00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G031005H00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
This table gives cross-reference parts and alternative options found for FKP1G031005H00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G031005H00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1G031005H00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1G031005H00KSSD vs FKP1G031005H00KJ00 |