Part Details for FKP1G024705D00MSSD by Wima
Results Overview of FKP1G024705D00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP1G024705D00MSSD Information
FKP1G024705D00MSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP1G024705D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1G024705D00MSSD-ND
|
DigiKey | FKP 1 0.047 F 400 VDC 7X16.5X26. Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4973 | Buy Now |
DISTI #
505-FKP124705D00MSSD
|
Mouser Electronics | Film Capacitors FKP 1 0.047 uF 400 VDC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4330 / $0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
FKP1G024705D00MSSD
|
Avnet Abacus | FKP 1 0047 F 20 400 VDC 7x165x265 RM225 bulk standard (Alt: FKP1G024705D00MSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1G024705D00MSSD
FKP1G024705D00MSSD CAD Models
FKP1G024705D00MSSD Part Data Attributes
|
FKP1G024705D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G024705D00MSSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for FKP1G024705D00MSSD
This table gives cross-reference parts and alternative options found for FKP1G024705D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G024705D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP1G024705D00MH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | FKP1G024705D00MSSD vs FKP1G024705D00MH00 |