Part Details for FKP1.01/5/2KAMMO by Wima
Overview of FKP1.01/5/2KAMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FKP1.01/5/2KAMMO
FKP1.01/5/2KAMMO CAD Models
FKP1.01/5/2KAMMO Part Data Attributes
|
FKP1.01/5/2KAMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1.01/5/2KAMMO
Wima
Film Capacitor, Polypropylene, 2000V, 0.01uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Width | 11 mm |
Alternate Parts for FKP1.01/5/2KAMMO
This table gives cross-reference parts and alternative options found for FKP1.01/5/2KAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1.01/5/2KAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1U021006B00JB | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, | Wima | FKP1.01/5/2KAMMO vs FKP1U021006B00JB |
FKP1U021006B00JJ | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, | Wima | FKP1.01/5/2KAMMO vs FKP1U021006B00JJ |
FKP1U021006B00JH | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, | Wima | FKP1.01/5/2KAMMO vs FKP1U021006B00JH |