Part Details for FKP1-2200/2KV/10P22 by Wima
Overview of FKP1-2200/2KV/10P22 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for FKP1-2200/2KV/10P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP12200/2KV/10P
|
Mouser Electronics | Film Capacitors 2000V 2200pF 10% PCM 22.5 RoHS: Compliant | 2034 |
|
$0.3770 / $1.1300 | Buy Now |
Part Details for FKP1-2200/2KV/10P22
FKP1-2200/2KV/10P22 CAD Models
FKP1-2200/2KV/10P22 Part Data Attributes
|
FKP1-2200/2KV/10P22
Wima
Buy Now
|
Compare Parts:
FKP1-2200/2KV/10P22
Wima
|
Samacsys Manufacturer | WIMA |