Part Details for FKP0F012200D00JO00 by Wima
Overview of FKP0F012200D00JO00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP0F012200D00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786539
|
Verical | FKP0F012200D00JO00 Min Qty: 139 Package Multiple: 1 | Americas - 2425 |
|
$0.4312 / $0.5040 | Buy Now |
DISTI #
FKP02-2.2N/250
|
TME | Capacitor: polypropylene, 2.2nF, 3.8x8.5x4.6mm, THT, ±5%, 2.5mm Min Qty: 2 | 2425 |
|
$0.3440 / $0.6870 | Buy Now |