Part Details for FKOB160MH02 by Murata Manufacturing Co Ltd
Overview of FKOB160MH02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for FKOB160MH02
FKOB160MH02 CAD Models
FKOB160MH02 Part Data Attributes:
|
FKOB160MH02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FKOB160MH02
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V, 50HzHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 250 MICROHENRY | |
Diameter | 23 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V |